
* Images are for reference only
TJ-S2835UG5W8TLC9Y-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S2835UG5W8TLC9Y-A5
- JLCPCB Part #
- C1322331
- Package
- SMD2835-2P
- Description
- -20℃~+80℃ 120° 150mA 2.6V 390mW 585nm~595nm 591nm Discrete Diode Yellow SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7178
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6344
In-stock Item Pricing
Qty Unit Price
1+
$0.2009
50+
$0.1604
150+
$0.1431
500+
$0.1214
2500+
$0.1017
4000+
$0.0959
Related Products
Welcome back, may I help you?