
* Images are for reference only
HSMQ-C120
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMQ-C120
- JLCPCB Part #
- C6965206
- Package
- SMD,1.6x1mm
- Description
- -40℃~+85℃ 1.6mm x 1m side-view LED 145mcd 155° 20mA 3.4V 520nm 527nm 78mW Emerald Green Water Clear SMD,1.6x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8711
10+
$1.5990
30+
$1.4283
100+
$1.2544
500+
$1.1755
1000+
$1.1417
Related Products