
* Images are for reference only
TJ-L5FYTGHRMFCSFLC2R-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L5FYTGHRMFCSFLC2R-A5
- JLCPCB Part #
- C330754
- Package
- Plugin,D=5mm
- Description
- -20℃~+80℃ 2.5V 20mA 45° 5mm round lamp head 600mcd 630nm 630nm 72mW Discrete Diode Frosted Red Lens Red 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.0304
200+
$0.0243
1000+
$0.0192
2000+
$0.0171
10000+
$0.0153
20000+
$0.0144
Related Products
Welcome back, may I help you?