
* Images are for reference only
TJ-L5FYTXHTNPLC2R2G-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L5FYTXHTNPLC2R2G-A5
- JLCPCB Part #
- C440437
- Package
- Plugin,D=5mm
- Description
- -20℃~+80℃ 1.5cd、8cd 1.8V~2.6V、2.8V~3.6V 180mW 20mA 515nm~530nm、620nm~630nm 518nm、630nm 5mm round lamp head Orange Red, Emerald Green Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3323
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3320
In-stock Item Pricing
Qty Unit Price
1+
$0.0745
100+
$0.0599
300+
$0.0525
1000+
$0.0444
5000+
$0.0400
10000+
$0.0378
Related Products
Welcome back, may I help you?