
* Images are for reference only
TJ-L3FYTGHTCGSFLC9Y-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L3FYTGHTCGSFLC9Y-A5
- JLCPCB Part #
- C440405
- Package
- Plugin,D=3mm
- Description
- -20℃~+80℃ 1.8V~2.6V 20mA 30° 3mm Round Lens 500mcd 585nm~595nm 591nm 72mW Water Clear Yellow 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1621
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1599
In-stock Item Pricing
Qty Unit Price
1+
$0.0330
200+
$0.0261
600+
$0.0222
2000+
$0.0198
10000+
$0.0179
20000+
$0.0167
Related Products
Welcome back, may I help you?