
* Images are for reference only
TJ-S4008SW4TGLC6B-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S4008SW4TGLC6B-A5
- JLCPCB Part #
- C601697
- Package
- SMD,4x1.4mm
- Description
- -40℃~+80℃ 108mW 120° 2.8V~3.4V 20mA 460nm~470nm 465nm 800mcd Blue Discrete Diode Side View Mount SMD,4x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4740
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4709
In-stock Item Pricing
Qty Unit Price
1+
$0.0800
50+
$0.0640
150+
$0.0558
500+
$0.0497
2500+
$0.0449
4000+
$0.0425
Related Products
Welcome back, may I help you?