
* Images are for reference only
TMUX1104DQAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX1104DQAR
- JLCPCB Part #
- C2865387
- Package
- USON-10(1x2.5)
- Description
- -40℃~+125℃ 1.08V~5.5V 155MHz 2Ω 4 4:1 9ns USON-10(1x2.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$3.7437
10+
$3.2469
30+
$2.9517
100+
$2.6533
500+
$2.5146
1000+
$2.4533
Related Products
Welcome back, may I help you?