
* Images are for reference only
TLV571IDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV571IDW
- JLCPCB Part #
- C1542821
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 0.5LSB 1 1.25MHz 2.7V~5.5V 49dB 8 No Parallel port SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8580
200+
$1.8807
500+
$1.8147
1000+
$1.7825
Related Products