
* Images are for reference only
TMPC1004H-1R5MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC1004H-1R5MG-D
- JLCPCB Part #
- C357234
- Package
- SMD,11x10mm
- Description
- 1.5uH 16A 33A 4mΩ ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3509
50+
$0.2775
150+
$0.2459
500+
$0.2066
2500+
$0.1892
5000+
$0.1785
Related Products
Welcome back, may I help you?