
* Images are for reference only
TMPA1004S-100MN-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPA1004S-100MN-D
- JLCPCB Part #
- C357108
- Package
- SMD,11x10mm
- Description
- 10uH 27mΩ 6.1A 7.5A ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3161
50+
$0.2509
150+
$0.2228
500+
$0.1738
2500+
$0.1582
5000+
$0.1489
Related Products
Welcome back, may I help you?