
* Images are for reference only
TMP114BIYMTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP114BIYMTR
- JLCPCB Part #
- C3663585
- Package
- DSBGA-4
- Description
- -40℃~+125℃ 1.08V~1.98V 16bit 6.4ms 700nA I2C、SMBus ±0.3℃ DSBGA-4 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$1.8414
10+
$1.6239
30+
$1.4708
100+
$1.3307
500+
$1.2663
1000+
$1.2405
Related Products
Welcome back, may I help you?