Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers
  6. ISO1042DW
ISO1042DW
Extended
* Images are for reference only
ISO1042DW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO1042DW
JLCPCB Part #
C1544847
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1.71V~1.89V、2.25V~5.5V 4.1mA 5Mbps 73.4mA CAN Transceiver SOIC-16-300mil Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
TypeCAN Transceiver
Data Rate5Mbps
Voltage - Supply1.71V~1.89V、2.25V~5.5V
Current - Supply73.4mA
Quiescent Supply Current4.1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers
  6. ISO1042DW
ISO1042DW

* Images are for reference only

ISO1042DW

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1042DW
JLCPCB Part #
C1544847
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1.71V~1.89V、2.25V~5.5V 4.1mA 5Mbps 73.4mA CAN Transceiver SOIC-16-300mil Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1042DW

* Images are for reference only

ISO1042DW
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1042DW
JLCPCB Part #
C1544847
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1.71V~1.89V、2.25V~5.5V 4.1mA 5Mbps 73.4mA CAN Transceiver SOIC-16-300mil Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1042DW Specifications

ISO1042DW technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
TypeCAN Transceiver
Data Rate5Mbps
Voltage - Supply1.71V~1.89V、2.25V~5.5V
Current - Supply73.4mA
Quiescent Supply Current4.1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO1042DW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO1042DW Documents

ISO1042DW datasheets or manufacturer documentation.

Datasheet: ISO1042DW Datasheet (PDF)

ISO1042DW Schematic Symbol & PCB Footprint

The ISO1042DW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.