
* Images are for reference only
TM-8764-1
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TM-8764-1
- JLCPCB Part #
- C381065
- Package
- SMD,4.8x3.7mm
- Description
- -40℃~+85℃ 100,000 cycles 100mA 2.25mm 3.7mm 30V 4.75mm Angle Toggle DPST-NO Gull Wing SMD,4.8x3.7mm Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1200
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1171
In-stock Item Pricing
Qty Unit Price
1+
$0.2462
50+
$0.1935
150+
$0.1708
500+
$0.1426
2000+
$0.1301
4000+
$0.1225
Related Products
Welcome back, may I help you?