
* Images are for reference only
X6511WR-06H-C30D60R2
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6511WR-06H-C30D60R2
- JLCPCB Part #
- C2883683
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x6P 2.54mm 2.54mm 2.5mm 250V 3A 6P Black Brass Gold Pin Header 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0782
50+
$0.0764
150+
$0.0752
500+
$0.0741
Related Products
Welcome back, may I help you?