
* Images are for reference only
TLV1117LV15DCYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV1117LV15DCYR
- JLCPCB Part #
- C507262
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 1.5V 100uA 1A 5.5V 570mV@(1A) 60uVrms 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1047
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1045
In-stock Item Pricing
Qty Unit Price
1+
$0.2902
50+
$0.2253
150+
$0.1974
500+
$0.1627
2500+
$0.1471
5000+
$0.1379
Related Products
Welcome back, may I help you?