
* Images are for reference only
TLS850D0TEV50ATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS850D0TEV50ATMA1
- JLCPCB Part #
- C7124404
- Package
- TO-252-5
- Description
- 1 40V 500mA 59dB@(100Hz) 5V Fixed Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4628
10+
$1.4290
30+
$1.4064
100+
$1.3839
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?