
* Images are for reference only
ICE2QS03
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICE2QS03
- JLCPCB Part #
- C3094821
- Package
- DIP-8
- Description
- -25℃~+125℃ 52kHz Flyback Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) QR DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7592
200+
$1.0680
500+
$1.0309
1000+
$1.0116
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?