
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-24-150mil | |
| Output Current | 3000mA、5000mA | |
| Features | Built-in soft-start、Short-Circuit Protection、Over temperature protection、Reverse polarity voltage protection | |
| Input Voltage | 3.1V~28V | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTS712204ESEXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-24-150mil | |
| Output Current | 3000mA、5000mA | |
| Features | Built-in soft-start、Short-Circuit Protection、Over temperature protection、Reverse polarity voltage protection | |
| Input Voltage | 3.1V~28V | |
| Operating temperature | -40℃~+150℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS712204ESEXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTS712204ESEXUMA1 datasheets or manufacturer documentation.
Datasheet: BTS712204ESEXUMA1 Datasheet (PDF)
The BTS712204ESEXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.