This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TLS820D2ELVSEXUMA2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLS820D2ELVSEXUMA2
JLCPCB Part #
C3752814
Package
SSOP-14
Description
-40℃~+150℃@(Tj) 1 200mA 200mV@(200mA)、240mV@(200mA) 20uA 3.3V、5V 40V 60dB@(100Hz)、63dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $1.1764
10+ $1.1490
30+ $1.1312
100+ $1.1135
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons