
* Images are for reference only
TLS820F3ELV50XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS820F3ELV50XUMA1
- JLCPCB Part #
- C3744612
- Package
- SSOP-14
- Description
- -40℃~+150℃@(Tj) 1 200mA 240mV@(100mA) 42V 43uA 5V 60dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8234
10+
$1.7767
30+
$1.7461
100+
$1.7155
Related Products
Welcome back, may I help you?