This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLS835D2ELVSEXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLS835D2ELVSEXUMA1
JLCPCB Part #
C3747562
Package
SSOP-14
Description
-40℃~+150℃@(Tj) 1 3.3V、5V 30uA 350mA 40V 500mV@(250mA)、600mV@(250mA) 60dB@(100Hz)、63dB@(100Hz) Adjustable Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Automotive Qualification、Reset Delay Function、Reverse Polarity Protection、Over Voltage Protection Positive SSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1474
200+ $0.4438
500+ $0.4293
1000+ $0.4212

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons