
* Images are for reference only
TLS205B0EJV50XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS205B0EJV50XUMA1
- JLCPCB Part #
- C3747247
- Package
- DSO-8
- Description
- -40℃~+125℃@(Tj) 1 20V 30uA 480mV@(500mA) 500mA 55uVrms 5V 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 254
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$1.6625
10+
$1.3951
30+
$1.2292
100+
$1.0568
500+
$0.9795
1000+
$0.9473
Related Products
Welcome back, may I help you?