
* Images are for reference only
TLS203B0EJV50XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS203B0EJV50XUMA1
- JLCPCB Part #
- C3746742
- Package
- DSO-8
- Description
- -40℃~+125℃@(Tj) 1 20V 300mA 410mV@(300mA) 5V 60uA 65dB@(120Hz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Current Protection、Reverse Polarity Protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8834
200+
$0.3421
500+
$0.3309
1000+
$0.3245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?