
* Images are for reference only
TLF1963TEATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLF1963TEATMA1
- JLCPCB Part #
- C3745788
- Package
- TO-252-4
- Description
- -40℃~+150℃@(Tj) 1 1.21V~19.66V 1.5A 1mA 20V 340mV@(1.5A) 40uVrms 55dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.2678
10+
$2.8114
30+
$2.4388
100+
$2.1646
500+
$2.0372
1000+
$1.9807
Related Products
Welcome back, may I help you?