
* Images are for reference only
TLE4251DATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4251DATMA1
- JLCPCB Part #
- C3747482
- Package
- TO-252-4
- Description
- -40℃~+150℃@(Tj) 1 2uA 400mA 40V 520mV@(300mA) 60dB@(100Hz) Adjustable Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8124
10+
$1.7737
30+
$1.7479
100+
$1.6432
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?