
* Images are for reference only
TL431
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- TL431
- JLCPCB Part #
- C408390
- Package
- SOT-23
- Description
- -25℃~+85℃@(Ta) 100mA 150uA 2.5V~36V 37V 50ppm/℃ Adjustable Parallel SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28552
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28437
In-stock Item Pricing
Qty Unit Price
1+
$0.0490
100+
$0.0402
300+
$0.0358
3000+
$0.0273
6000+
$0.0247
9000+
$0.0232
Related Products
Welcome back, may I help you?