



1N4007G
- Manufacturer
- MFR.Part #
- 1N4007G
- JLCPCB Part #
- C2764732
- Package
- DO-41
- Description
- 1.1V@1A 1A 1kV 5uA@1kV DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | DO-41 | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@1kV |

* Images are for reference only
1N4007G
Extended- Manufacturer
- MFR.Part #
- 1N4007G
- JLCPCB Part #
- C2764732
- Package
- DO-41
- Description
- 1.1V@1A 1A 1kV 5uA@1kV DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1N4007G
Extended- Manufacturer
- MFR.Part #
- 1N4007G
- JLCPCB Part #
- C2764732
- Package
- DO-41
- Description
- 1.1V@1A 1A 1kV 5uA@1kV DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N4007G Specifications
1N4007G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | DO-41 | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@1kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N4007G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N4007G Documents
1N4007G datasheets or manufacturer documentation.
1N4007G Schematic Symbol & PCB Footprint
The 1N4007G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.