
* Images are for reference only
TVR10271KSC3F42Y
Extended
- Manufacturer
- TKS
- MFR.Part #
- TVR10271KSC3F42Y
- JLCPCB Part #
- C484873
- Package
- Plugin
- Description
- 175V 2.5kA 225V 243V~297V 40J 455V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 133
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0840
50+
$0.0678
150+
$0.0596
500+
$0.0447
2500+
$0.0399
5000+
$0.0375
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?