
* Images are for reference only
TVR07560KSC4AY
Extended
- Manufacturer
- TKS
- MFR.Part #
- TVR07560KSC4AY
- JLCPCB Part #
- C5189944
- Package
- Plugin,P=5mm
- Description
- 110V 20mW 250A 3.1J 35V 45V 5mm 62V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0831
50+
$0.0661
250+
$0.0555
500+
$0.0491
2500+
$0.0441
5000+
$0.0416
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?