
* Images are for reference only
THVD1454DRCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THVD1454DRCR
- JLCPCB Part #
- C22427532
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+125℃ 1 1 20Mbps 3V~5.5V Transceiver ±16kV VSON-10-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$3.1301
10+
$2.6774
30+
$2.4100
100+
$2.1378
500+
$2.0121
1000+
$1.9557
Welcome back, may I help you?