
* Images are for reference only
THS9001DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS9001DBVT
- JLCPCB Part #
- C2654171
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 100mA 15dB 20.6dBm 4dB 50MHz~350MHz 5V Electrostatic protection SOT-23-6 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.1922
10+
$1.1615
30+
$1.1422
100+
$1.1213
Related Products
Welcome back, may I help you?