
* Images are for reference only
TH3C106K035C1600
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3C106K035C1600
- JLCPCB Part #
- C1959640
- Package
- 2312
- Description
- -55℃~+150℃ 1.6Ω 10uF 35V ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.4563
10+
$1.2373
30+
$1.1164
100+
$0.9811
500+
$0.9199
1000+
$0.8925
Welcome back, may I help you?