* Images are for reference only
PB114024
- Manufacturer
- TE CONNECTIVITY / P&B BRAND
- MFR.Part #
- PB114024
- JLCPCB Part #
- C1562769
- Package
- Plugin,15x15mm
- Description
- Power Relay 24VDC 10A SPDT(15x15x20)mm THT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PB114024 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PB114024 technical specifications, attributes, and parameters.
PB114024 symbol, PCB footprint from the free EasyEDA PCB design tool.
PB114024 datasheets or manufacturer documentation.
Datasheet: PB114024 Datasheet (PDF)
Minimum: 2
Full Reel: 1050
Total: $0
Available Order Qty: 0
In-stock Item Pricing