
* Images are for reference only
776266-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776266-1
- JLCPCB Part #
- C5171920
- Package
- -
- Description
- -40℃~+105℃ 14 14P 3 4mm 8A Black Right Angle UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 36
Total: $0.00
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$19.0076
10+
$18.5461
Welcome back, may I help you?