* Images are for reference only
EHT-115-01-S-D-SM-LC
- Manufacturer
- SAMTEC
- MFR.Part #
- EHT-115-01-S-D-SM-LC
- JLCPCB Part #
- C17179641
- Package
- SMD-30P,P=2.0mm
- Description
- Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part EHT-115-01-S-D-SM-LC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
EHT-115-01-S-D-SM-LC technical specifications, attributes, and parameters.
EHT-115-01-S-D-SM-LC symbol, PCB footprint from the free EasyEDA PCB design tool.
EHT-115-01-S-D-SM-LC datasheets or manufacturer documentation.
Datasheet: EHT-115-01-S-D-SM-LC Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing