* Images are for reference only
UA78L10ACLP
- Manufacturer
- TEXAS INSTRUMENTS
- MFR.Part #
- UA78L10ACLP
- JLCPCB Part #
- C2877246
- Package
- TO-92-3
- Description
- LDO Regulator Pos 10V 0.1A 3-Pin TO-92 Bulk
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part UA78L10ACLP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
UA78L10ACLP technical specifications, attributes, and parameters.
UA78L10ACLP symbol, PCB footprint from the free EasyEDA PCB design tool.
UA78L10ACLP datasheets or manufacturer documentation.
Datasheet: UA78L10ACLP Datasheet (PDF)
Minimum: 7
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing