
* Images are for reference only
TXU0102DTTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TXU0102DTTR
- JLCPCB Part #
- C20346015
- Package
- X1SON-8(0.8x1.4)
- Description
- -40℃~+125℃ 1.1V~5.5V 1.1V~5.5V 2 200Mbps Power-Off Protection Tri-State Unidirectional X1SON-8(0.8x1.4) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1204
Minimum: 1
Full Reel: 5000
Total: $0.00
Add To List
Available Order Qty: 1183
In-stock Item Pricing
Qty Unit Price
1+
$1.1645
10+
$0.9710
30+
$0.8726
100+
$0.7758
500+
$0.7187
1000+
$0.6886
Welcome back, may I help you?