
* Images are for reference only
TLV70237DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70237DBVR
- JLCPCB Part #
- C2877850
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 3.7V 300mA 375mV@(300mA) 48uVrms 5.5V 55uA 68dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 503
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2584
50+
$0.2051
150+
$0.1822
500+
$0.1539
3000+
$0.1412
6000+
$0.1336
Related Products
Welcome back, may I help you?