
* Images are for reference only
LM2576T-5.0/LF03
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2576T-5.0/LF03
- JLCPCB Part #
- C139420
- Package
- TO-220-5
- Description
- -40℃~+125℃@(TJ) 1 10mA 3A 4V~40V 52kHz 5V Buck Buck Built-in Fixed No TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2709
10+
$1.9366
30+
$1.7266
100+
$1.5134
500+
$1.4165
1000+
$1.3745
Related Products
Welcome back, may I help you?