
* Images are for reference only
TPS73101MDBVREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73101MDBVREP
- JLCPCB Part #
- C2877648
- Package
- SOT-23-5
- Description
- -55℃~+125℃@(Ta) 1 1.2V~5.5V 150mA 30mV@(150mA) 5.5V 58dB@(100Hz) 750uA 8.5uVrms Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.3262
10+
$3.2491
30+
$3.1977
100+
$3.1463
Related Products
Welcome back, may I help you?