
* Images are for reference only
THVD1449VDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THVD1449VDR
- JLCPCB Part #
- C5215917
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 1.5uA 12Mbps 256 3V~5.5V Half-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
Total: $0.00
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$4.6516
10+
$3.9710
30+
$3.5665
100+
$3.1556
500+
$2.9668
1000+
$2.8827
Welcome back, may I help you?