
* Images are for reference only
LM3S5749-IQC50
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3S5749-IQC50
- JLCPCB Part #
- C3210195
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 128KB 2.25V~2.5V 32 Bit 50MHz 61 64KB ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9757
200+
$3.0869
500+
$2.9777
1000+
$2.9247
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?