This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74ABT827PWR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74ABT827PWR
JLCPCB Part #
C469902
Package
TSSOP-24
Description
-40℃~+85℃ 1 10 2.3ns@5V,50pF 250uA 32mA 4.5V~5.5V 64mA 74ABT Tri-State TSSOP-24 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 449

Full Reel: 2000

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0385
100+ $0.0198
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons