
* Images are for reference only
UA78M12CKTPRG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA78M12CKTPRG3
- JLCPCB Part #
- C3744803
- Package
- TO-252-3
- Description
- 0℃~+125℃@(Tj) 1 12V 2V 30V 500mA 55dB@(120Hz) 6mA 75uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4606
200+
$0.1783
500+
$0.1720
1000+
$0.1689
Related Products
Welcome back, may I help you?