
* Images are for reference only
NE555DRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- NE555DRG4
- JLCPCB Part #
- C354128
- Package
- SOIC-8
- Description
- 0℃~+70℃ 100kHz 4.5V~16V SOIC-8 555 Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2728
1000+
$0.1090
2500+
$0.1052
5000+
$0.1035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?