
* Images are for reference only
5962-9550403QHA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9550403QHA
- JLCPCB Part #
- C4366919
- Package
- CFP-10
- Description
- -55℃~+125℃ 1pA 2 50mA 550V/ms 710kHz CFP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.6574
200+
$15.7354
500+
$15.1811
1000+
$14.9079
Welcome back, may I help you?