This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TTDO-10KC8-3-1%

Extended
Manufacturer
TEWA Sensors LLC
MFR.Part #
TTDO-10KC8-3-1%
JLCPCB Part #
C17579875
Package
DO-204AH(DO-35)
Description
-40℃~+250℃ 10kΩ 3435K ±1% ±1% DO-204AH(DO-35) NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2661
200+ $0.5058
500+ $0.4897
1000+ $0.4800
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons