
* Images are for reference only
203JL1A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 203JL1A
- JLCPCB Part #
- C17254671
- Package
- DO-204AH(DO-35)
- Description
- -55℃~+300℃ 20kΩ 2mW/℃ 5s DO-204AH(DO-35) NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3234
250+
$0.1291
500+
$0.1247
1000+
$0.1226
Welcome back, may I help you?