
* Images are for reference only
103JG1KE
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 103JG1KE
- JLCPCB Part #
- C3153518
- Package
- DO-204AH(DO-35)
- Description
- -55℃~+300℃ 10kΩ ±10% DO-204AH(DO-35) NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0601
200+
$0.0232
500+
$0.0224
1000+
$0.0221
Related Products