
* Images are for reference only
10-466-A8
Extended
- Manufacturer
- TELEDYNE COAX
- MFR.Part #
- 10-466-A8
- JLCPCB Part #
- C6063188
- Package
- -
- Description
- 1 1GHz 75Ω BNC Board Side - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2758
200+
$1.7069
500+
$1.6500
1000+
$1.6216
Welcome back, may I help you?